Honeywell GLAA07B technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 160N |
| Operating Position | 350mm |
| Overtravel | 45mm |
| Package Quantity | 2 |
| Packaging | Bulk |
| Pretravel | 254mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLAA07B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.