
DPDT momentary snap acting switch with a side rotary roller lever actuator. Features a 10A current rating and 600V AC / 250V DC maximum voltage rating. Offers a mechanical life of 15,000,000 cycles and operates within a temperature range of -25°C to 85°C. IP67 rated for waterproof and dust-tight protection, with UL, CSA, CE, and CCC approvals. Chassis and screw mounting options are available.
Honeywell GLAA20A1A technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Depth | 62mm |
| Height | 145.8mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLAA20A1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.