
DPDT momentary snap action switch featuring a top roller plunger actuator and screw terminals. Rated for 10A at 600VAC and 125VDC, with a mechanical life of 15,000,000 cycles. This chassis-mount switch offers IP67, waterproof, and dust-tight protection, operating between -25°C and 85°C. Approvals include UL, CSA, CE, and CCC.
Honeywell GLAA20C technical specifications.
| Actuator Type | TOP ROLLER PLUNGER |
| Approvals | UL, CSA, CE, CCC |
| Package/Case | Metal |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 42mm |
| Height | 126.3mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Operating Force | 160N |
| Operating Position | 480mm |
| Orientation | Straight |
| Overtravel | 45mm |
| Packaging | Bulk |
| Pretravel | 254mm |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 125V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLAA20C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
