
Switch Limit N.O./N.C. DPDT Wobble Screw Mount 6A 600VAC 250VDC 0.1N Rotary Conduit Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell GLAA20E7B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell GLAA20E7B technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 10A |
| Depth | 42mm |
| Height | 216.9mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLAA20E7B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.