The GLAA20K8B is a DPDT limit switch from Honeywell, rated for 120V AC and 125V DC with a current rating of 10A. It features a screw mount package type and is designed for use in IP67, waterproof, and dust-tight applications. The switch has a mechanical life of 15,000,000 cycles and operates within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell GLAA20K8B technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Depth | 42mm |
| Height | 266.3mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |