SWITCH SNAP ACTION DPDT 6A 120V
Checking distributor stock and pricing after the page loads.
Honeywell GLAA21A1B-13C02 technical specifications.
| Actuator Type | Rotary |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |