
This rotary limit switch features a DPDT throw configuration and is rated for 50V and 100mA. It has a mechanical life of 15 million cycles and is designed for chassis mount applications. The switch is IP67 rated, making it suitable for use in harsh environments. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C.
Honeywell GLAA22A4J technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Contact Material | Gold |
| Current Rating | 100mA |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 15000000Cycles |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell GLAA22A4J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
