
DPDT snap-action limit switch with a top pin plunger actuator and screw mounting. Features gold contact material, 100mA current rating, and 50VAC/50VDC voltage rating. Rated IP67 for waterproof and dust-tight operation, with a mechanical life of 15 million cycles. Operating force is 160N, with 254mm pretravel and 45mm overtravel. Suitable for automotive applications, operating between -25°C and 85°C.
Honeywell GLAA22B technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA, CE, CCC |
| Contact Material | Gold |
| Contact Type | Snap Action |
| Current Rating | 100mA |
| Depth | 42mm |
| Height | 113.3mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 15000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 160N |
| Operating Position | 350mm |
| Orientation | Straight |
| Overtravel | 45mm |
| Packaging | Bulk |
| Pretravel | 254mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 42mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell GLAA22B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
