
The GLAA26J1B is a rotary switch with a DPDT throw configuration and mom-off-mom switch function. It features a chassis mount and IP67 rating for waterproof and dust-tight operation. The switch has a mechanical life of 15,000,000 cycles and operates within a temperature range of -25°C to 85°C. It is rated for 120V AC and 125V DC voltage.
Honeywell GLAA26J1B technical specifications.
| Actuator Type | Rotary |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GLS |
| Switch Function | Mom-Off-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLAA26J1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
