The GLAA26J2B is a rotary chassis mount switch with a current rating of 6A and a voltage rating of 120V AC and 125V DC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The switch has a mechanical life of 15,000,000 cycles and is rated for IP67, waterproof, and dust tight. It features a DPDT throw configuration and a screw termination.
Honeywell GLAA26J2B technical specifications.
| Actuator Type | Rotary |
| Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GLS |
| Switch Function | Mom-Off-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLAA26J2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.