The GLAA29J1B is a rotary DPDT chassis mount switch from Honeywell, rated for 50V AC and 50V DC. It has a mechanical life of 15,000,000 cycles and operates within a temperature range of -25°C to 85°C. The switch is designed for use in harsh environments, with IP67, waterproof, and dust-tight ratings. It features a screw termination and a throw configuration of DPDT.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 998gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GLS |
| Switch Function | Mom-Off-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |