
The GLAB01A-5 is a rotary on-momentary SPDT switch with a maximum operating temperature of 85°C and a mechanical life of 15,000,000 cycles. It is rated for 125V DC and 120V AC and features a chassis mount with screw termination. The switch is IP67 rated, making it waterproof and dust tight. It is available in bulk packaging and is part of the GLS series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell GLAB01A-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell GLAB01A-5 technical specifications.
| Actuator Type | Rotary |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLAB01A-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.