
The GLAB01A1A is a rotary switch with a SPDT configuration, rated for 10A and 120V AC, with a DC rated voltage of 125V. It features a chassis mount and is designed for use in harsh environments, with an IP67 rating for waterproof and dust-tight operation. The switch has a mechanical life of 15 million cycles and operates over a temperature range of -25°C to 85°C. It is compliant with RoHS regulations and is part of the GLS series from Honeywell.
Honeywell GLAB01A1A technical specifications.
| Actuator Type | Rotary |
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLAB01A1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
