
SPDT snap-action switch with a momentary function, featuring a side rotary roller lever actuator and screw terminals. Rated for 10A current and 600VAC/250VDC maximum voltage, with a 120VAC and 125VDC operational rating. This chassis-mount switch offers a mechanical life of 15,000,000 cycles, operates between -25°C and 85°C, and boasts IP67, waterproof, and dust-tight ratings. Dimensions include a length of 145.8mm, width of 42mm, and depth of 42mm.
Honeywell GLAB01A1B technical specifications.
| Actuator Type | Rotary |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 42mm |
| Length | 145.8mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLAB01A1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
