The GLAB01A1B-5 is a rotary on-momentary single pole double throw switch from Honeywell with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a mechanical life of 15,000,000 cycles and is rated for 120V AC and 125V DC. The switch is chassis mount and has an IP67 rating for waterproof and dust tight applications. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell GLAB01A1B-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell GLAB01A1B-5 technical specifications.
| Actuator Type | Rotary |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLAB01A1B-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.