
The GLAB01A4J is a rotary snap action switch from Honeywell with a current rating of 10A and a voltage rating of 120V AC and 125V DC. It features a mechanical life of 15,000,000 cycles and operates within a temperature range of -25°C to 85°C. The switch is rated IP67, making it waterproof and dust tight, and is compliant with RoHS regulations. It is available in bulk packaging and is suitable for chassis mount applications.
Honeywell GLAB01A4J technical specifications.
| Actuator Type | Rotary |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 42mm |
| Length | 145.8mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLAB01A4J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
