
SPDT snap acting switch with a momentary action, featuring a top pin plunger actuator for panel or chassis mounting via screw terminals. Rated for 10A and up to 600VAC/250VDC, with a specific 125VDC rating. Offers a mechanical life of 15 million cycles, operating force of 160N, and IP67 waterproof and dust-tight protection. Dimensions include a length of 145.8mm, width of 42mm, and depth of 42mm, with operating temperature range from -25°C to 85°C.
Honeywell GLAB01B technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 42mm |
| Length | 145.8mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 160N |
| Operating Position | 350mm |
| Orientation | Straight |
| Overtravel | 45mm |
| Packaging | Bulk |
| Pretravel | 254mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLAB01B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
