
SPDT snap-acting switch with a top roller plunger actuator, designed for panel mounting. Features screw terminals and a momentary action. Rated for 10A (max 6A) and 125VDC (up to 250VDC), with AC voltage rating of 120V (up to 600VAC). Offers a mechanical life of 15,000,000 cycles and operates within a temperature range of -25°C to 85°C. IP67, waterproof, and dust-tight protection, with RoHS compliance.
Honeywell GLAB01C technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 42mm |
| Length | 145.8mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 160N |
| Operating Position | 480mm |
| Orientation | Straight |
| Overtravel | 45mm |
| Packaging | Bulk |
| Pretravel | 254mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLAB01C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
