
Switch Limit N.O./N.C. SPDT Top Roller Arm Screw Mount 6A 600VAC 250VDC 9.5N Linear Conduit Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell GLAB03D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell GLAB03D technical specifications.
| Current Rating | 10A |
| Differential Travel | 17mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 95N |
| Operating Position | 610mm |
| Overtravel | 90mm |
| Pretravel | 42mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLAB03D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
