Honeywell GLAB26A2B technical specifications.
| Actuator Style | Side Rotary with Adjustable Roller Lever |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Right Angle |
| Type | Global |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Device Type | Rotary |
| Cage Code | 1SY54 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Honeywell GLAB26A2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.