The GLS Series 6A DPDT Chassis Mount Rotary Switch from Honeywell features a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a mechanical life of 15,000,000 cycles and is rated for 120V AC and 125V DC. The switch is designed for chassis mount and has a screw termination. It meets IP67, Waterproof, and Dust Tight ratings.
Checking distributor stock and pricing after the page loads.
Honeywell GLAB26J2B technical specifications.
| Actuator Type | Rotary |
| Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GLS |
| Switch Function | Mom-Off-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |