This rotary switch features a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is designed for chassis mount applications and has a mechanical life of 15,000,000 cycles. The switch has a throw configuration of DPDT and a voltage rating of 50V AC and 50V DC. It also meets IP67, waterproof, and dust-tight ratings.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 998gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GLS |
| Switch Function | Mom-Off-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |