
SPDT snap action switch with momentary function, rated for 10A at 120VAC and 125VDC. Features a side rotary roller lever actuator and screw terminals for chassis mounting. This waterproof and dust-tight component (IP67/IP66) offers a mechanical life of 15,000,000 cycles and operates within a temperature range of -25°C to 85°C.
Sign in to ask questions about the Honeywell GLAC01A1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell GLAC01A1B technical specifications.
| Actuator Type | Rotary |
| Package/Case | 600 |
| Contact Current Rating | 10A |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 42mm |
| Height | 42mm |
| Length | 145.8mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Outside Diameter | 5.3mm |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLAC01A1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
