
SPDT momentary snap acting switch with screw terminals, featuring a top roller plunger actuator for panel mounting. Rated for 10A and 600VAC/250VDC, with a 120VAC and 125VDC voltage rating. Offers a mechanical life of 15,000,000 cycles and operates within a temperature range of -25°C to 85°C. IP67 and IP66 rated for waterproof and dust-tight applications, with RoHS compliance.
Honeywell GLAC01C technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 600 |
| Contact Type | 1 maker, 1 breaker |
| Current Rating | 10A |
| Depth | 42mm |
| Height | 126.3mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 160N |
| Operating Position | 480mm |
| Orientation | Straight |
| Overtravel | 45mm |
| Packaging | Bulk |
| Pretravel | 254mm |
| Ratings | IP67, Waterproof, Dust Tight, IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 42.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLAC01C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
