
Snap acting limit switch featuring a DPST contact configuration with slow action and momentary operation. Rated for 10A and 125VDC, with AC voltage rating up to 500V. Equipped with a side rotary adjustable lever actuator and screw terminals for chassis or panel mounting. Offers a mechanical life of 15,000,000 cycles and IP67, waterproof, dust-tight ratings. Operating temperature range from -25°C to 85°C, with UL, CSA, and CE approvals.
Honeywell GLAC06A2B technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE |
| Contact Type | Slow Action |
| Current Rating | 10A |
| Depth | 62mm |
| Height | 145.8mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLAC06A2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
