DPST limit switch featuring a top plunger actuator and screw termination. Rated for 120VAC and 125VDC, with a 6A current rating. Offers robust mechanical life of 15,000,000 cycles and operates within a temperature range of -25°C to 85°C. IP67 rated for waterproof and dust-tight protection, suitable for demanding automotive applications.
Checking distributor stock and pricing after the page loads.
| Actuator Type | PLUNGER |
| Contact Type | Slow Action |
| Current Rating | 6A |
| Depth | 42mm |
| Length | 145.8mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 160N |
| Operating Position | 350mm |
| Overtravel | 45mm |
| Package Quantity | 2 |
| Packaging | Bulk |
| Pretravel | 254mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 42mm |
| RoHS | Not Compliant |