
SPDT momentary snap action switch with a side rotary roller lever actuator. Features gold contacts, a 0.55A at 125VDC rating, and screw terminals. Rated IP67 for waterproof and dust-tight operation, with a mechanical life of 15,000,000 cycles. Operating temperature range is -25°C to 85°C. Approvals include UL, CSA, CE, and CCC.
Honeywell GLAC07A1B technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Contact Material | Gold |
| Contact Type | Snap Action |
| Current Rating | 100mA |
| Depth | 62mm |
| Height | 145.8mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 15000000Cycles |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLAC07A1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
