
SPDT snap action switch with a momentary function, featuring gold contacts and a 10A contact current rating. This panel mount switch operates at 50VDC and 50VAC, with a 0.55A, 125VDC rating. It includes a side rotary adjustable lever actuator and screw terminals, offering IP67 and IP66 waterproof and dust-tight ratings. The switch boasts a mechanical life of 15,000,000 cycles and operates within a temperature range of -25°C to 85°C.
Honeywell GLAC07A2B technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE |
| Contact Current Rating | 10A |
| Contact Material | Gold |
| Contact Type | Snap Action |
| Current Rating | 100mA |
| Depth | 42mm |
| Height | 42mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 15000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 330N |
| Orientation | Right Angle |
| Outside Diameter | 5.3mm |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLAC07A2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
