
SPDT snap action switch with a top roller plunger actuator, designed for panel mounting. Features gold contacts, a 0.55A at 125VDC rating, and screw terminals. Offers a mechanical life of 15 million cycles, operating force of 160N, and IP67, waterproof, and dust-tight ratings. Operates within a temperature range of -25°C to 85°C.
Honeywell GLAC07C technical specifications.
| Actuator Type | PLUNGER |
| Contact Material | Gold |
| Contact Type | Snap Action |
| Current Rating | 100mA |
| Depth | 42mm |
| Length | 145.8mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 160N |
| Operating Position | 480mm |
| Overtravel | 45mm |
| Package Quantity | 2 |
| Packaging | Bulk |
| Pretravel | 254mm |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLAC07C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.