Industrial Limit Switches
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GLS |
| Termination | Screw |
| RoHS | Compliant |