
DPDT snap-action switch with momentary contact, featuring a side rotary roller lever actuator. Rated for 10A contact current at 125VDC and 120VAC, with a maximum current rating of 6A. Operates within a temperature range of -25°C to 85°C, boasting a mechanical life of 15,000,000 cycles. This chassis-mount switch offers IP67, IP66, and waterproof/dust-tight ratings, with screw termination.
Honeywell GLAC20A1B technical specifications.
| Actuator Type | Rotary |
| Package/Case | 600 |
| Contact Current Rating | 10A |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 42mm |
| Height | 42mm |
| Length | 145.8mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 330N |
| Outside Diameter | 5.3mm |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLAC20A1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
