
DPDT momentary snap acting/limit switch with screw terminals and a side rotary adjustable lever actuator. Features a 6A current rating, 125VDC and 120VAC voltage ratings, and a 0.55A contact current rating at 125VDC. Operates within a -25°C to 85°C temperature range, boasts a mechanical life of 15,000,000 cycles, and is IP67 rated for waterproof and dust-tight performance. RoHS compliant with UL, CSA, and CE approvals.
Honeywell GLAC20A2B technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE |
| Package/Case | 600 |
| Contact Current Rating | 10A |
| Current Rating | 6A |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Outside Diameter | 5.3mm |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLAC20A2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
