
DPDT momentary snap action switch with a top roller plunger actuator. Features screw terminals, chassis mounting, and a 10A current rating with 125VDC and 600VAC voltage ratings. Operating temperature range from -25°C to 85°C, with a mechanical life of 15,000,000 cycles. IP67 and IP66 rated for waterproof and dust-tight applications.
Honeywell GLAC20C technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA, CE |
| Package/Case | 600 |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 42mm |
| Height | 126.3mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 160N |
| Operating Position | 480mm |
| Orientation | Straight |
| Overtravel | 45mm |
| Packaging | Bulk |
| Pretravel | 254mm |
| Ratings | IP67, Waterproof, Dust Tight, IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLAC20C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
