
DPDT momentary snap action switch with a roller lever actuator, featuring screw terminals for panel mounting. Rated for 10A and 600VAC/250VDC, with a 125VDC rating. Offers a mechanical life of 15,000,000 cycles and operates within a temperature range of -25°C to 85°C. IP67, waterproof, and dust-tight ratings ensure durability, with UL, CSA, and CE approvals.
Honeywell GLAC20D technical specifications.
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA, CE |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 42mm |
| Differential Travel | 17mm |
| Height | 141.2mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 95N |
| Operating Position | 610mm |
| Orientation | Straight |
| Overtravel | 90mm |
| Packaging | Bulk |
| Pretravel | 42mm |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLAC20D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.