The GLS Series Chassis Mount Limit Switch from Honeywell features a current rating of 6A and a voltage rating of 120V AC and 125V DC. It has a mechanical life of 15,000,000 cycles and operates within a temperature range of -25°C to 85°C. The switch is rated IP67, waterproof, and dust tight, and is available in a screw mount package.
Checking distributor stock and pricing after the page loads.
| Current Rating | 6A |
| Differential Travel | 0.035inch |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Position | 1.38inch |
| Overtravel | 0.18inch |
| Package Quantity | 2 |
| Packaging | Bulk |
| Pretravel | 0.1inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |