
DPDT limit switch featuring a top plunger actuator with screw mounting. Rated for 0.1A at 50V AC/DC, it offers a mechanical life of 15 million cycles and an operating force of 160N. Constructed with gold contacts, this switch is IP67 rated for waterproof and dust-tight operation, with a temperature range of -25°C to 85°C. Approvals include UL, CSA, and CE, with RoHS compliance.
Honeywell GLAC22B technical specifications.
| Approvals | UL, CSA, CE |
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 42mm |
| Height | 113.3mm |
| Length | 42mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 160N |
| Operating Position | 350mm |
| Orientation | Straight |
| Overtravel | 45mm |
| Pretravel | 254mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLAC22B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
