
DPDT limit switch with gold contacts, rated for 0.1A at 50V AC/DC. Features a top roller arm actuator with screw termination and chassis mounting. Operating force is 95N, with pretravel of 42mm and overtravel of 90mm. This switch offers a mechanical life of 15,000,000 cycles and is IP67 rated for waterproof and dust-tight operation. Approvals include UL, CSA, and CE, with a temperature range of -25°C to 85°C.
Honeywell GLAC22D technical specifications.
| Approvals | UL, CSA, CE |
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 42mm |
| Differential Travel | 17mm |
| Height | 141.2mm |
| Length | 42mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 95N |
| Operating Position | 610mm |
| Orientation | Straight |
| Overtravel | 90mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 42mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLAC22D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
