Checking distributor stock and pricing after the page loads.
Honeywell GLAD06D technical specifications.
| Switch Configuration | N.C. |
| Actuator Style | Top Roller Lever |
| Max AC Voltage Rating | 500V |
| Mechanical Life | 15000000Cycles |
| Termination Style | Cable |
| Operating Force | 9.5N |
| Maximum Pre-Travel | 4.2mm |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.