
This rotary switch features a DPDT throw configuration and a maximum operating temperature of 85°C. It has a mechanical life of 15,000,000 cycles and is rated for 125V DC. The switch is chassis mount and has a screw termination. It is also IP67, waterproof, and dust tight, making it suitable for harsh environments.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 998gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GLS |
| Switch Function | Mom-Off-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
