The GLBA02A1A is a rotary limit switch with a current rating of 10A and a maximum voltage rating of 250V DC. It has a mechanical life of 15,000,000 cycles and is rated for operation between -25°C and 85°C. The switch is designed for chassis mount with screw termination and has an IP67 rating for waterproof and dust tight performance. It is also compliant with UL, CSA, and CE approvals.
Checking distributor stock and pricing after the page loads.
Honeywell GLBA02A1A technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE |
| Current Rating | 10A |
| Depth | 62mm |
| Height | 145.8mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |