Switch Limit N.O./N.C. SPDT Wobble Screw Mount 6A 600VAC 250VDC 0.1N Rotary Conduit Automotive
Checking distributor stock and pricing after the page loads.
Honeywell GLBA02K8B technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 10A |
| Depth | 41.5mm |
| Height | 266.3mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |