The GLBA02K8C is a general purpose SPDT on-mom switch from Honeywell, rated for 125V DC and 120V AC. It features an IP67 rating for waterproof and dust tight operation. The switch is designed for chassis mount applications and has a mechanical life of 15,000,000 cycles. It operates within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell GLBA02K8C technical specifications.
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |