Honeywell GLBB02D technical specifications.
| Current Rating | 10A |
| Differential Travel | 17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Force | 95N |
| Operating Position | 610mm |
| Overtravel | 90mm |
| Pretravel | 42mm |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLBB02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
