
The GLBC02A is a rotary limit switch with a current rating of 10A and a maximum operating temperature of 85°C. It is designed for chassis mount and has a mechanical life of 15,000,000 cycles. The switch is rated for 600V AC and 250V DC and is compliant with UL, CSA, and CE approvals. It is also RoHS compliant and has an IP67 rating for waterproof and dust-tight operation.
Honeywell GLBC02A technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE |
| Current Rating | 10A |
| Depth | 62mm |
| Height | 103mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLBC02A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
