Honeywell GLBC02A2A technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLBC02A2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
