
SPDT momentary snap action switch with a 10A contact current rating and 125VDC/120VAC voltage rating. Features a side rotary adjustable lever actuator with a right-angle orientation and screw termination. Designed for panel mounting with a chassis mount option, offering IP67 waterproof and dust-tight protection. Operates within a temperature range of -25°C to 85°C with a mechanical life of 15,000,000 cycles.
Honeywell GLBC02A2B technical specifications.
| Actuator Type | Rotary |
| Package/Case | 600 |
| Contact Current Rating | 10A |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 55.9mm |
| Length | 145.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Outside Diameter | 5.3mm |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLBC02A2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
