
SPDT snap-action limit switch with side rotary actuator and rod. Features screw mounting, 10A contact current rating, and 600VAC/250VDC voltage ratings. IP67, waterproof, and dust-tight construction ensures durability. Operating temperature range of -25°C to 85°C. Mechanical life of 15,000,000 cycles. UL, CSA, and CE approvals.
Honeywell GLBC02A4J technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE |
| Package/Case | Metal |
| Contact Current Rating | 10A |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 62mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Outside Diameter | 5.3mm |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLBC02A4J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
