
SPDT limit switch featuring a top plunger actuator and screw mounting. Snap-action contacts provide reliable switching with a 6A current rating. Designed for durability with a mechanical life of 15,000,000 cycles and IP67 waterproof and dust-tight ratings. Operates across a wide temperature range from -25°C to 85°C, with AC voltage rating of 120V and DC rated voltage of 125V. Features a linear conduit termination.
Honeywell GLBC02B technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Snap Action |
| Current Rating | 6A |
| Depth | 62mm |
| Length | 145.8mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 160N |
| Operating Position | 350mm |
| Overtravel | 45mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 254mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLBC02B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
