
SPDT snap action switch with momentary function, featuring a 10A current rating and 600V AC / 250V DC maximum voltage. Designed for panel mounting with screw terminals and a coil wobble stick actuator, this switch offers a mechanical life of 15,000,000 cycles. Constructed with a durable metal case, it boasts IP67, waterproof, and dust-tight ratings, operating within a temperature range of -25°C to 85°C. Approvals include UL, CSA, and CE, with RoHS compliance.
Honeywell GLBC02E7B technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Metal |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 42mm |
| Height | 216.9mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLBC02E7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
