Honeywell GLCA01A1B technical specifications.
| Actuator Style | Side Rotary with Roller Lever |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Right Angle |
| Product Length (mm) | 30.5 |
| Product Depth (mm) | 45 |
| Product Height (mm) | 114.5 |
| Type | Miniature |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 6@120VACA |
| Max AC Voltage Rating | 240V |
| Max DC Voltage Rating | 250V |
| Mechanical Life | 10000000Cycles |
| Device Type | Rotary |
| Operating Speed | 200mm/s |
| Maximum Pre-Travel | 26° |
| Minimum Over-Travel | 49° |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1SY54 |
| EU RoHS | Yes |
| HTS Code | 8536509040 |
| Schedule B | 8536509040 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Honeywell GLCA01A1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.